Bahco 6.35 mm Hex Ratchet Screwdriver, 122mm length
- RS Stock No.:
- 806-4844
- Mfr. Part No.:
- 808060
- Brand:
- Bahco
Subtotal (1 unit)*
$124.85
(exc. GST)
$137.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $124.85 |
*price indicative
- RS Stock No.:
- 806-4844
- Mfr. Part No.:
- 808060
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Ratchet Screwdriver | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Number of Pieces | 1 | |
| Overall Length | 122mm | |
| Handle Material | Dual Component | |
| ESD Safe | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Ratchet Screwdriver | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Number of Pieces 1 | ||
Overall Length 122mm | ||
Handle Material Dual Component | ||
ESD Safe Yes | ||
Standards/Approvals RoHS | ||
Non Compliant
- COO (Country of Origin):
- ES
1000 V Insulated Ratcheting Driver Handle and Driver Blades
Professional quality 1000 V insulated driver handle for use with Bahco interchangeable blades
Ratcheting action ergonomic drive handle
Easy push release button built into handle for quick blade changes without the risk of blades falling out during use
Slim blades for excellent access to hard to reach areas
Related links
- Gedore 1/4 in Hex Phillips Slotted 250 mm length Molybdenum Vanadium Steel
- Wera 1/4 in Hex Ratchet Screwdriver, 150 mm length
- Wera 1/4 in Hex Ratchet Screwdriver & Bit Set, 160 mm length Nickel Plated
- Bahco Screwdriver Bit T15 Tip 300 mm Overall 2-Piece
- Bahco 6.35 mm Ratchet with Ratchet Handle, 120mm Overall
- Stanley 1/4 in Hex Torx Pozidriv, Phillips Ratchet Screwdriver
- Facom 1/4 in Hex Pozidriv Ratchet Screwdriver
- Wera 1/4 in Hex Phillips Torx Ratchet Screwdriver
