Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 196-1239
- Mfr. Part No.:
- PC02-02-001
- Brand:
- PIPER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PIPER | |
| Raspberry Pi Version | Raspberry Pi 3B | |
| Product Type | Raspberry Pi Kit | |
| RAM Size | 1GB | |
| Select all | ||
|---|---|---|
Brand PIPER | ||
Raspberry Pi Version Raspberry Pi 3B | ||
Product Type Raspberry Pi Kit | ||
RAM Size 1GB | ||
- COO (Country of Origin):
- CN
The Piper Computer Kit is a fully functioning Raspberry Pi 3 computer preloaded with Pipers custom software. Kids complete a story mode narrative where they help the Piper character, Piperbot save earth from a giant cheesteroid. In the process they will build buzzers, buttons, switches, and LED lights to complete each mission. Piper comes with everything needed and includes new software updates for more content and gameplay.
Related links
- Raspberry Pi
- PIPER PIPER Sensor Explorer Sensor Board
- Raspberry Pi 400 Computer Kit AU Keyboard Layout
- Huber+Suhner RF Attenuator plug type 1 dB
- Huber+Suhner RF Attenuator plug type 5 dB
- Gentex Respirator Filter for use with PureFlo 3000 Powered Air Purifying Respirator PF3000-02-001
- StarTech.com 7 Piece Computer Tool Kit Tool Kit with Box
- OKdo Raspberry Pi 4 B Starter Kit
