ZDAUTO Raspberry Pi Evaluation board CX.232.03

Subtotal (1 unit)*

$41.69

(exc. GST)

$45.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$41.69

*price indicative

RS Stock No.:
666-093
Mfr. Part No.:
MIO-RASPBERRYPI
Brand:
ZDAUTO
Find similar products by selecting one or more attributes.
Select all

Brand

ZDAUTO

Raspberry Pi Version

CX.232.03

Product Type

Raspberry Pi Board

Product Name

ZDAUTO Raspberry Pi Evaluation board CX.232.03

Kit Classification

Raspberry Pi HAT

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The ZDAUTO MIO-RASPBERRYPI M5S evaluation board for M5S I/O modules make it easy to test the functionality of the M5S I/O modules. The M5S I/O modules enable the switching of external circuits and the reading of external circuit states at higher voltages than those directly available on the Raspberry Pi, such as 24 V or 230 V. All Raspberry Pi models with a 40-pin GPIO interface are supported, including the Pi 1 Model B+ and Pi 3 Model B.

8 sockets for M5S modules

Pin header for internal circuit (INT-S)

Configuration and pin assignment of internal circuitry to processor pins via jumper cables

Isolated switching possible if only isolated M5S modules are used

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy