Kingston 32 GB DDR4 Desktop RAM 2666 MHz, UDIMM, 1.2V

Unavailable
RS will no longer stock this product.
RS Stock No.:
206-9312
Distrelec Article No.:
302-48-266
Mfr. Part No.:
KVR26N19D8/32
Brand:
Kingston
Find similar products by selecting one or more attributes.
Select all

Brand

Kingston

Desktop/Laptop

Desktop

Product Type

RAM

Memory Socket Type

UDIMM

Memory Size

32GB

Industrial Grade

No

Memory Class

DDR4

Supply Voltage

1.2V

RAM Speed

2666MHz

Standards/Approvals

No

The Kingston memory module is a 4G x 64-bit (32GB) DDR4-2666 CL19 SDRAM (Synchronous DRAM), 2Rx8, memory module, based on sixteen 2G x 8-bit FBGA components. The SPD is programmed to JEDEC standard latency DDR4-2666 timing of 19-19-19 at 1.2V.

On-die VREFDQ generation and calibration

Dual-rank

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy