Schneider Electric 4 GB DDR4 Expansion Module 2400 MHz, DIMM, 1.2V

N

Subtotal (1 unit)*

$412.07

(exc. GST)

$453.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$412.07

*price indicative

RS Stock No.:
758-829
Mfr. Part No.:
HMIYP6DM4
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Expansion Module

Memory Size

4GB

Memory Socket Type

DIMM

Memory Class

DDR4

Supply Voltage

1.2V

RAM Speed

2400MHz

Standards/Approvals

REACh

COO (Country of Origin):
TW
The Schneider Electric Memory expansion provides a reliable solution for enhancing system performance, featuring 4GB SO-DIMM compatibility tailored for configured products, ensuring efficient operation.

Designed for Harmony P6 range compatibility

Operates effectively in temperatures from 0 to 55 °C

Supports storage temperatures between -30 to 70 °C

Includes a 24-month warranty for peace of mind

Environmentally conscious with recycled cardboard packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy