Transcend 8 GB DDR4 Desktop RAM 3200 Mbit/s, UDIMM, 1.2V

Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
RS Stock No.:
175-395
Mfr. Part No.:
TS1GLH64V2B2
Brand:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Desktop/Laptop

Desktop

Memory Socket Type

UDIMM

Memory Size

8GB

Product Type

RAM

Memory Class

DDR4

Module Type

UDIMM

Supply Voltage

1.2V

RAM Speed

3200Mbit/s

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The Transcend Offers high-performance RAM that is RoHS compliant, ensuring eco-friendly manufacturing. Featuring bi-directional differential data-strobe technology and on-die termination with an ODT pin, this RAM supports burst lengths of 4 and 8 for efficient data processing.

8 bit pre-fetch

Asynchronous reset

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy