Transcend 8 GB DDR4 Desktop, Laptop RAM, 2666Mbit/s, UDIMM, 1.2V

Stock information currently inaccessible
RS Stock No.:
175-346
Mfr. Part No.:
TS1GLH64V6B3
Brand:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Desktop/Laptop

Desktop, Laptop

Capacity

8 GB

Speed

2666Mbit/s

Memory Class

DDR4

Memory Socket

UDIMM

Voltage

1.2V

COO (Country of Origin):
TW
The Transcend Offers high-performance RAM that is RoHS compliant, ensuring eco-friendly manufacturing. Featuring bi-directional differential data-strobe technology and on-die termination with an ODT pin, this RAM supports burst lengths of 4 and 8 for efficient data processing.

8 bit pre-fetch
Asynchronous reset

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy