Transcend DDR Desktop RAM 400 Mbit/s, UDIMM, 2.6V
- RS Stock No.:
- 175-137
- Mfr. Part No.:
- TS64MLD64V4J
- Brand:
- Transcend
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 175-137
- Mfr. Part No.:
- TS64MLD64V4J
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | RAM | |
| Memory Socket Type | UDIMM | |
| Desktop/Laptop | Desktop | |
| Memory Class | DDR | |
| Supply Voltage | 2.6V | |
| RAM Speed | 400Mbit/s | |
| Standards/Approvals | JEDEC Standard | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type RAM | ||
Memory Socket Type UDIMM | ||
Desktop/Laptop Desktop | ||
Memory Class DDR | ||
Supply Voltage 2.6V | ||
RAM Speed 400Mbit/s | ||
Standards/Approvals JEDEC Standard | ||
- COO (Country of Origin):
- TW
The Transcend DDR2/DDR/SDRAM DRAM modules are ideal solutions for upgrading memory for servers, workstations, factory automation computers, and other embedded systems. All components are of the highest quality, having been sourced directly from the world's best supplier of DRAM chips and stringently tested for unparalleled compatibility, reliability, and performance.
JEDEC standard design
Excellent compatibility
Durable construction
Related links
- Transcend 128 GB DDR Desktop RAM 400 Mbit/s 2.6V
- Transcend 4 GB DDR3L Desktop RAM 1600 Mbit/s 1.35V
- Transcend 4 GB DDR4 Desktop RAM 2400 Mbit/s 1.2V
- Transcend 4 GB DDR2 Desktop RAM 667 Mbit/s 1.8V
- Transcend 16 GB DDR4 Desktop RAM 2666 Mbit/s 1.2V
- Transcend 8 GB DDR4 Desktop RAM 3200 Mbit/s 1.2V
- Transcend 8 GB DDR4 Desktop RAM 2133 Mbit/s 1.2V
- Transcend 16 GB DDR4 Desktop RAM 3200 Mbit/s 1.2V
