Transcend 4 GB DDR2 Desktop RAM 667 Mbit/s, SODIMM, 1.8V

Subtotal (1 unit)*

$200.33

(exc. GST)

$220.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$200.33

*price indicative

RS Stock No.:
175-248
Mfr. Part No.:
TS32MSQ64V6M
Brand:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Memory Size

4GB

Product Type

RAM

Desktop/Laptop

Desktop

Memory Socket Type

SODIMM

Memory Class

DDR2

Supply Voltage

1.8V

RAM Speed

667Mbit/s

Standards/Approvals

JEDEC

COO (Country of Origin):
TW
The Transcend DDR2/DDR/SDRAM DRAM modules are ideal solutions for upgrading memory for servers, workstations, factory automation computers, and other embedded systems. All components are of the highest quality, having been sourced directly from the world's rst-tier supplier of DRAM chips and stringently tested for unparalleled compatibility, reliability, and performance.

JEDEC standard design

Excellent compatibility

Durable construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy