Transcend 8 GB DDR3 Server RAM 1066 Mbit/s, RDIMM, 1.5V

Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
RS Stock No.:
175-004
Mfr. Part No.:
TS1GKR72V1N
Brand:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Memory Socket Type

RDIMM

Product Type

RAM

Desktop/Laptop

Server

Memory Size

8GB

Memory Class

DDR3

Module Type

DDR3

Supply Voltage

1.5V

CAS Latency

7

RAM Speed

1066Mbit/s

Number of Pins

240

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The Transcend DRAM modules operate at a nominal voltage of 1.5V or 1.35V, offering exceptional clock speeds to cater to the demands of the embedded industry. The modules are available in multiple form factors and technologies, such as ECC and wide-temperature support. All components are of the highest quality, having been sourced directly from the world's rst-tier supplier of DRAM chips and stringently tested for unparalleled compatibility, reliability, and performance.

8 bit pre-fetch

On-die termination with ODT pin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy