Transcend 16 GB DDR3 RAM 1333 Mbit/s, RDIMM, 1.5V
- RS Stock No.:
- 175-125
- Mfr. Part No.:
- TS2GKR72V3H
- Brand:
- Transcend
Subtotal (1 unit)*
$4,339.80
(exc. GST)
$4,773.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,339.80 |
*price indicative
- RS Stock No.:
- 175-125
- Mfr. Part No.:
- TS2GKR72V3H
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 16GB | |
| Memory Socket Type | RDIMM | |
| Product Type | RAM | |
| Memory Class | DDR3 | |
| Module Type | DDR3 | |
| Supply Voltage | 1.5V | |
| CAS Latency | 9 | |
| RAM Speed | 1333Mbit/s | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 16GB | ||
Memory Socket Type RDIMM | ||
Product Type RAM | ||
Memory Class DDR3 | ||
Module Type DDR3 | ||
Supply Voltage 1.5V | ||
CAS Latency 9 | ||
RAM Speed 1333Mbit/s | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Transcend DDR3 DRAM modules operate at a nominal voltage of 1.5V or 1.35V, offering exceptional clock speeds to cater to the demands of the embedded industry. The modules are available in multiple form factors and technologies, such as ECC and wide-temperature support. All components are of the highest quality, having been sourced directly from the world's rst-tier supplier of DRAM chips and stringently tested for unparalleled compatibility, reliability, and performance.
8 bit pre-fetch
On-die termination with ODT pin
Related links
- Transcend 16 GB DDR3 Server RAM 1333 Mbit/s 1.5V
- Transcend 16 GB DDR3 RAM 1600 Mbit/s 1.5V
- Transcend 16 GB DDR3 RAM 1333 Mbit/s 1.5V
- Transcend 16 GB DDR3 Desktop RAM 1333 Mbit/s 1.5V
- Transcend 16 GB DDR3 Server RAM 1333 Mbit/s 1.5V
- Transcend 16 GB DDR3 Desktop RAM 1333 Mbit/s 1.5V
- Transcend 16 GB DDR3 Desktop RAM 1333 Mbit/s 1.5V
- Transcend 4 GB DDR3 Server RAM 1600 Mbit/s 1.5V
