SAM Radius Gauge Metric 32 Blades 1 in 1 mm to 7 mm
- RS Stock No.:
- 282-8764
- Mfr. Part No.:
- 776-32A
- Brand:
- SAM
Subtotal (1 unit)*
$39.26
(exc. GST)
$43.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.26 |
*price indicative
- RS Stock No.:
- 282-8764
- Mfr. Part No.:
- 776-32A
- Brand:
- SAM
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
| Brand | SAM | |
| Product Type | Radius Gauge | |
| Gauge Type | Radius Gauge | |
| Imperial/Metric | Metric | |
| Number of Blades | 32 | |
| Maximum Imperial Measurement | 1in | |
| Minimum Metric Measurement | 1mm | |
| Maximum Metric Measurement | 7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Radius Gauge | ||
Gauge Type Radius Gauge | ||
Imperial/Metric Metric | ||
Number of Blades 32 | ||
Maximum Imperial Measurement 1in | ||
Minimum Metric Measurement 1mm | ||
Maximum Metric Measurement 7mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Radius gauge is a 32 blade radius gauge. It has 3 models for concave and convex radii from 1 to 25 mm.
For ray control
Steel blade
Related links
- Facom Radius Gauge Metric 32 Blades 0.5 mm 7.5 mm to 15.5 mm
- Vogel Radius Gauge Metric 32 Blades 84 TPI 4 TPI 7.5 mm to 15 mm
- Facom Radius Gauge Metric 34 Blades 1 mm to 7 mm
- Vogel Radius Gauge Metric 34 Blades 84 TPI 4 TPI 1 mm to 7 mm
- MikronTec Radius Gauge Metric 1 mm to 7 mm
- MikronTec Radius Gauge Metric 7 Blades 5 mm to 15 mm
- Vogel Radius Gauge Metric 30 Blades 84 TPI 4 TPI 15.5 mm to 25 mm
- MikronTec Radius Gauge Metric 15 Blades 15.5 mm to 25 mm