MikronTec Radius Gauge Metric 15 Blades 15.5 mm to 25 mm
- RS Stock No.:
- 304-9165
- Brand:
- MikronTec
Subtotal (1 unit)*
$39.45
(exc. GST)
$43.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
- Plus 31 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.45 |
*price indicative
- RS Stock No.:
- 304-9165
- Brand:
- MikronTec
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
| Brand | MikronTec | |
| Gauge Type | Radius Gauge | |
| Product Type | Radius Gauge | |
| Imperial/Metric | Metric | |
| Number of Blades | 15 | |
| Maximum Metric Measurement | 25mm | |
| Minimum Metric Measurement | 15.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikronTec | ||
Gauge Type Radius Gauge | ||
Product Type Radius Gauge | ||
Imperial/Metric Metric | ||
Number of Blades 15 | ||
Maximum Metric Measurement 25mm | ||
Minimum Metric Measurement 15.5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Radius gauge no. 1724
Concave and convex gauges
For checking raised and recessed curves that represent parts of a circle
Milled design with locking nut
Related links
- MikronTec Radius Gauge Metric 7 Blades 5 mm to 15 mm
- Facom Radius Gauge Metric 30 Blades 0.5 mm 15.5 mm to 25 mm
- Vogel Radius Gauge Metric 30 Blades 84 TPI 4 TPI 15.5 mm to 25 mm
- MikronTec Radius Gauge Metric 1 mm to 7 mm
- Facom Radius Gauge Metric 32 Blades 0.5 mm 7.5 mm to 15.5 mm
- Vogel Radius Gauge Metric 32 Blades 84 TPI 4 TPI 7.5 mm to 15 mm
- Vogel Radius Gauge Metric 34 Blades 84 TPI 4 TPI 1 mm to 7 mm
- Facom Radius Gauge Metric 34 Blades 1 mm to 7 mm