OKW, 3 U 19 in Rack Mount Case Instrumet Ventilated 350 mm, 516.3 mm 157.3 mm

Subtotal (1 unit)*

$290.30

(exc. GST)

$319.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$290.30

*price indicative

RS Stock No.:
769-4974
Mfr. Part No.:
M6019305
Brand:
OKW
Find similar products by selecting one or more attributes.
Select all

Brand

OKW

Product Type

19 in Rack Mount Case

Rack Unit

3U

External Depth

350mm

External Height

157.3mm

External Width

516.3mm

Ventilated

Yes

Colour

Grey

External Case Material

Aluminium

Front Panel Material

Aluminium

Standards/Approvals

DIN 41494 & IEC 297-1

Weight

3.5kg

Series

Instrumet

COO (Country of Origin):
GB

Instrumet 19in. Case


A stylish 19" instrument case designed for mounting 3U subracks, chassis or front panels. The desktop version of these instrument cases have ABS side handles whereas the portable version has a tilt/swivel carry handle. Manufactured in aluminium and supplied fully assembled.

Fully assembled 19in. case available as a desktop or portable version

Front / rear bezel in mid-grey (RAL 7040)

Top cover, base and rear panel in light grey (RAL 7035)

Chassis supports

4 ABS tilt feet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy