nVent SCHROFF, 6 U Plug-In Unit PRO multi Ventilated 167 mm, 70.78 mm 261.75 mm

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
721-2916
Mfr. Part No.:
24813714
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Plug-In Unit

Rack Unit

6U

External Depth

167mm

External Height

261.75mm

External Width

70.78mm

Ventilated

Yes

Colour

Grey

External Case Material

Steel

Frame Depth

167mm

Front Panel Material

Aluminium

Standards/Approvals

IEC

Series

PRO multi

COO (Country of Origin):
DE

Shielded PRO Frame-type Plug-in Units


A Schroff Frame-type plug-in unit kit to accept boards in euroboard format. The PCB can be mounted in HP grid.

Extruded side panels right and left, with grooves for insertion of a printed circuit board (standard board position is on the left only)

167 mm deep

Cover plate with perforation, for guide rails (airflow approx. 60 %)

Rear panel with cut-out for single connector (conforms to EN 60603, DIN 41612, construction types: B, C, D, F, H, Q, R, S)

RoHS compliant

Standards

EN 60603

Supplied with

1 x front panel, 1 x handle, grey, 1 x rear panel, 2 x side panel, 2 x cover plate, 1 x EMC sealing, 1 x assembly kit.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy