CAMDENBOSS, 3 U Rackmount Enclosure C19G Ventilated 263 mm, 132.5 mm 88.1 mm
- RS Stock No.:
- 280-7654
- Distrelec Article No.:
- 304-28-128
- Mfr. Part No.:
- C19G3263S
- Brand:
- CAMDENBOSS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 280-7654
- Distrelec Article No.:
- 304-28-128
- Mfr. Part No.:
- C19G3263S
- Brand:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Rack Unit | 3U | |
| Product Type | Rackmount Enclosure | |
| External Depth | 263mm | |
| External Height | 88.1mm | |
| External Width | 132.5mm | |
| Ventilated | Yes | |
| Colour | Silver | |
| External Case Material | Aluminium | |
| IP Rating | IP20 | |
| Front Panel Material | Aluminium | |
| Standards/Approvals | RoHS | |
| Series | C19G | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Rack Unit 3U | ||
Product Type Rackmount Enclosure | ||
External Depth 263mm | ||
External Height 88.1mm | ||
External Width 132.5mm | ||
Ventilated Yes | ||
Colour Silver | ||
External Case Material Aluminium | ||
IP Rating IP20 | ||
Front Panel Material Aluminium | ||
Standards/Approvals RoHS | ||
Series C19G | ||
- COO (Country of Origin):
- GB
The CAMDENBOSS 19 inch Rack Mount aluminium enclosure designed for installation of electronic and telecommunication equipment, into 19 inch racks and cabinets. Featuring ease of assembly and accessibility, via three removable parts such as rigid front panel, vented lid and rear panel.
Easy assembly
Secured with 10x screws
Strong Construction
Related links
- CAMDENBOSS 482.2 mm 88.1 mm
- RS PRO 482.6 mm 88.1 mm
- RS PRO 482.6 mm 88.1 mm
- nVent SCHROFF 448.9 mm 88.1 mm
- Rittal DK Series 3 U-Rack Server Cabinet 419 mm, 411 mm 132.5 mm
- nVent SCHROFF Rackmount Cases 495.5 mm, 448.9 mm 88.1 mm
- RS PRO 436 mm 123 mm
- Takachi Electric Industrial AP Series Silver Aluminium Enclosure 132.5 mm 132.5 mm
