CAMDENBOSS, 2 U Rackmount Enclosure C19G Ventilated 363 mm, 482.2 mm 88.1 mm
- RS Stock No.:
- 280-7653
- Distrelec Article No.:
- 304-28-127
- Mfr. Part No.:
- C19G2363S
- Brand:
- CAMDENBOSS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 280-7653
- Distrelec Article No.:
- 304-28-127
- Mfr. Part No.:
- C19G2363S
- Brand:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Product Type | Rackmount Enclosure | |
| Rack Unit | 2U | |
| External Depth | 363mm | |
| External Height | 88.1mm | |
| External Width | 482.2mm | |
| Ventilated | Yes | |
| Colour | Silver | |
| External Case Material | Aluminium | |
| IP Rating | IP20 | |
| Front Panel Material | Aluminium | |
| Standards/Approvals | RoHS | |
| Series | C19G | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Product Type Rackmount Enclosure | ||
Rack Unit 2U | ||
External Depth 363mm | ||
External Height 88.1mm | ||
External Width 482.2mm | ||
Ventilated Yes | ||
Colour Silver | ||
External Case Material Aluminium | ||
IP Rating IP20 | ||
Front Panel Material Aluminium | ||
Standards/Approvals RoHS | ||
Series C19G | ||
- COO (Country of Origin):
- GB
The CAMDENBOSS 19 inch Rack Mount aluminium enclosure designed for installation of electronic and telecommunication equipment, into 19 inch racks and cabinets. Featuring ease of assembly and accessibility, via three removable parts such as rigid front panel, vented lid and rear panel.
Easy assembly
Secured with 10x screws
Strong Construction
