nVent SCHROFF Rack Mount Case EuropacPRO Ventilated 475 mm, 475 mm

Subtotal (1 unit)*

$112.07

(exc. GST)

$123.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$112.07

*price indicative

RS Stock No.:
277-3836
Mfr. Part No.:
24560-056
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Rack Mount Case

External Depth

475mm

External Width

475mm

Ventilated

Yes

Colour

Silver

Standards/Approvals

No

Series

EuropacPRO

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent Schroff cover plate is used for electromagnetic shielding or as mechanical protection. The cover can be used in non-standard boards which will be assembled into the subrack. In addition, 4 contact strips per subrack are required to affix cover to horizontal rail. It has rack width of 84 HP and depth of 475 mm.

Shielding is provided

Perforation degree 58 percent

Suitable for use with all horizontal rails

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy