nVent SCHROFF, 3 U Chassis Kit MultipacPRO Ventilated 280 mm, 280 mm

Subtotal (1 unit)*

$247.58

(exc. GST)

$272.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$247.58

*price indicative

RS Stock No.:
277-3818
Distrelec Article No.:
110-41-799
Mfr. Part No.:
20860-607
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Rack Unit

3U

Product Type

Chassis Kit

External Depth

280mm

External Width

280mm

Ventilated

Yes

External Case Material

Aluminium

Frame Depth

280mm

IP Rating

IP20

Standards/Approvals

IEC 60297-3-100, -105

Series

MultipacPRO

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent Schroff multipacpro 19 inch chassis is a form of subrack which accepts horizontal board mounting or the mounting of non-standard components like transformers or other heavy load accessories typically mounted on a chassis plate. This version have perforated top and bottom cover for better air flow and heat dissipation. It has rack height 3 U and depth 280 mm.

Aluminum construction

Detachable front and rear panel for easy machining

IP20 Protection

Supplied as space-saving flat-pack

Internal and external dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy