nVent SCHROFF, 4 U Rack Mount Case 266 mm

Subtotal (1 unit)*

$284.39

(exc. GST)

$312.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$284.39

*price indicative

RS Stock No.:
255-0702
Mfr. Part No.:
14576-221
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Rack Unit

4U

Product Type

Rack Mount Case

External Depth

266mm

Colour

RAL 7016, RAL 9006

External Case Material

Die Cast Aluminium

IP Rating

IP20

Standards/Approvals

IEC 60297-3-101

COO (Country of Origin):
DE
The nVent-Schroff's PropacPRO case provides electronics protection for 19" and individual electronic assemblies. The aluminium die cast frames and profile side panels guarantee a robust solution.

Desktop case for individual assembly

Ventilation slots in base plate

Retrofitable EMC shielding

Prepared for GND/earthing

Conforms with DIN EN 62368-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy