nVent SCHROFF Rackmount Cases 446 mm, 470.3 mm 155.5 mm
- RS Stock No.:
- 563-777
- Distrelec Article No.:
- 110-80-377
- Mfr. Part No.:
- 24576112
- Brand:
- nVent SCHROFF
This image is representative of the product range
Subtotal (1 unit)*
$794.80
(exc. GST)
$874.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $794.80 |
*price indicative
- RS Stock No.:
- 563-777
- Distrelec Article No.:
- 110-80-377
- Mfr. Part No.:
- 24576112
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rackmount Cases | |
| External Depth | 446mm | |
| External Height | 155.5mm | |
| External Width | 470.3mm | |
| External Case Material | Aluminium | |
| IP Rating | IP20 | |
| Standards/Approvals | IEEE 1101.10, IEC 60297-3-101, DIN EN 62368-1, IEC 60297-3-102, IEEE 1101.11, IEEE 1101.1 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rackmount Cases | ||
External Depth 446mm | ||
External Height 155.5mm | ||
External Width 470.3mm | ||
External Case Material Aluminium | ||
IP Rating IP20 | ||
Standards/Approvals IEEE 1101.10, IEC 60297-3-101, DIN EN 62368-1, IEC 60297-3-102, IEEE 1101.11, IEEE 1101.1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
