nVent SCHROFF, 3 U Rack Mount Case 24576 Ventilated 326 mm, 363.7 mm 155.5 mm
- RS Stock No.:
- 277-3864
- Mfr. Part No.:
- 24576-107
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$668.11
(exc. GST)
$734.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $668.11 |
*price indicative
- RS Stock No.:
- 277-3864
- Mfr. Part No.:
- 24576-107
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Rack Unit | 3U | |
| Product Type | Rack Mount Case | |
| External Depth | 326mm | |
| External Height | 155.5mm | |
| External Width | 363.7mm | |
| Ventilated | Yes | |
| External Case Material | Aluminium Die Cast | |
| IP Rating | IP20 | |
| Standards/Approvals | DIN EN 62368-1, IEC 60297-3-101 | |
| Weight | 25kg | |
| Series | 24576 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Rack Unit 3U | ||
Product Type Rack Mount Case | ||
External Depth 326mm | ||
External Height 155.5mm | ||
External Width 363.7mm | ||
Ventilated Yes | ||
External Case Material Aluminium Die Cast | ||
IP Rating IP20 | ||
Standards/Approvals DIN EN 62368-1, IEC 60297-3-101 | ||
Weight 25kg | ||
Series 24576 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Schroff propacpro desktop case which is unshielded having rack height of 3 U, rack width of 63 HP and depth of 326 mm. It provides electronics protection for 19 inch and individual electronic assemblies. The aluminum die cast frames and profile side panels guarantee a robust solution.
Ventilation slots
Retrofitable EMC shielding
Prepared for Ground or earthing
