nVent SCHROFF, 3 U Rackmount Cases CompacPRO
- RS Stock No.:
- 563-737
- Distrelec Article No.:
- 110-49-414
- Mfr. Part No.:
- 14575154
- Brand:
- nVent SCHROFF
This image is representative of the product range
Subtotal (1 unit)*
$397.62
(exc. GST)
$437.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $397.62 |
*price indicative
- RS Stock No.:
- 563-737
- Distrelec Article No.:
- 110-49-414
- Mfr. Part No.:
- 14575154
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rackmount Cases | |
| Rack Unit | 3U | |
| Colour | Grey | |
| External Case Material | Aluminium | |
| IP Rating | IP20 | |
| Front Panel Material | Aluminium | |
| Standards/Approvals | No | |
| Weight | 2.08kg | |
| Series | CompacPRO | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rackmount Cases | ||
Rack Unit 3U | ||
Colour Grey | ||
External Case Material Aluminium | ||
IP Rating IP20 | ||
Front Panel Material Aluminium | ||
Standards/Approvals No | ||
Weight 2.08kg | ||
Series CompacPRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-SCHROFF Desktop case is designed for 19 inch components, featuring a depth-symmetrical construction. With its die-cast frame, it ensures high durability and suitability for individual electronics assemblies.
Front and rear panels are identical, promoting ease of access
Constructed with a die-cast frame for enhanced robustness
Side panel incorporates an integrated handle for easy handling
Prepared for the installation of non-standard components on a mounting plate
Available in multiple case heights and widths for versatile configurations
