nVent SCHROFF, 3 U Rackmount Cases CompacPRO
- RS Stock No.:
- 563-726
- Distrelec Article No.:
- 110-80-112
- Mfr. Part No.:
- 24571539
- Brand:
- nVent SCHROFF
This image is representative of the product range
Subtotal (1 unit)*
$548.26
(exc. GST)
$603.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $548.26 |
*price indicative
- RS Stock No.:
- 563-726
- Distrelec Article No.:
- 110-80-112
- Mfr. Part No.:
- 24571539
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Rack Unit | 3U | |
| Product Type | Rackmount Cases | |
| Colour | Grey | |
| External Case Material | Aluminium | |
| IP Rating | IP20 | |
| Front Panel Material | Aluminium | |
| Weight | 4.92kg | |
| Standards/Approvals | IEEE 1101.11, IEC 60297-3-101, DIN EN 62368-1, IEC 60297-3-102, IEEE 1101.10, IEEE 1101.1 | |
| Series | CompacPRO | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Rack Unit 3U | ||
Product Type Rackmount Cases | ||
Colour Grey | ||
External Case Material Aluminium | ||
IP Rating IP20 | ||
Front Panel Material Aluminium | ||
Weight 4.92kg | ||
Standards/Approvals IEEE 1101.11, IEC 60297-3-101, DIN EN 62368-1, IEC 60297-3-102, IEEE 1101.10, IEEE 1101.1 | ||
Series CompacPRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-SCHROFF Case provides robust support for individual assembly with standard 19 inch components. Ideal for tailored internal mounting solutions, it features symmetric design elements for versatility in various applications.
Unshielded with the option for retrofittable EMC shielding
Designed for 19 inch mounting with symmetrical front and rear sides
Constructed from Durable aluminium with pre-mounted insulation
Equipped with a honeycomb grid ventilation base for enhanced airflow
