Accuride Telescopic Slide, 300 mm Depth, 48kg Max Load

Get a bulk buy discount

Add 6 more to save 1%

View bulk pricing options

Subtotal (1 pair)*

$78.07

(exc. GST)

$85.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 103 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pair(s)
Per Pair
Saving
1 - 5$78.07-
6 +$76.711%

*price indicative

RS Stock No.:
547-7427
Mfr. Part No.:
DZ3832-0030SC
Brand:
Accuride
Find similar products by selecting one or more attributes.
Select all

Brand

Accuride

Product Type

Rack Rail

Sub Type

Telescopic Slide

Maximum Load

48kg

Material

Zinc Plated Steel

Depth

300mm

Width

12.7mm

Height

45.7mm

Hold-In Detent

Yes

Closed Slide Length

300mm

Series

DZ3832

Standards/Approvals

No

COO (Country of Origin):
MX

Model 3832SC


Closing/opening force 1.4 – 2.7kg per slide

12.7mm slide thickness (14mm with mounting bracket)

Front disconnect

Hold-in

Cam drawer adjust (3.1mm)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy