nVent SCHROFF Guide Rail, 160mm Depth

Subtotal (1 unit)*

$2.06

(exc. GST)

$2.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2.06

*price indicative

RS Stock No.:
287-9957
Distrelec Article No.:
302-25-216
Mfr. Part No.:
64568110
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Type

Guide Rail

Material

Polycarbonate

Depth

160mm

Width

2.5mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent-Schroff new generation of guide rail with coding designed for compactPCI/VME64X applications. These guide rails feature a coding type design, ensuring reliable retention of PCBs or plug-in units. With an optimized design and high-quality PC mate

Halogen-free according to IEC 61249-2-21
Storage temperature from -40 to 130 °C

Related links