nVent SCHROFF Horizontal Rail, 30.5 mm Depth, 28 HP
- RS Stock No.:
- 287-9895
- Distrelec Article No.:
- 110-68-890
- Mfr. Part No.:
- 34560728
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$12.22
(exc. GST)
$13.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.22 |
*price indicative
- RS Stock No.:
- 287-9895
- Distrelec Article No.:
- 110-68-890
- Mfr. Part No.:
- 34560728
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Rail | |
| Sub Type | Horizontal Rail | |
| Material | Aluminium | |
| Depth | 30.5mm | |
| Width | 28HP | |
| Finish | Anodised | |
| Closed Slide Length | 147.32mm | |
| Horizontal Pitch | 28HP | |
| Series | 3456 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Rail | ||
Sub Type Horizontal Rail | ||
Material Aluminium | ||
Depth 30.5mm | ||
Width 28HP | ||
Finish Anodised | ||
Closed Slide Length 147.32mm | ||
Horizontal Pitch 28HP | ||
Series 3456 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-Schroff heavy-duty rear horizontal rail, Type H-VT, features a recessed installation suitable for high mechanical demands (H-VT), spanning 28 HP. Crafted from aluminium extrusion with an anodized finish, it provides a conductive contact surface.
For direct backplane mounting
Mounting top and bottom
Related links
- nVent SCHROFF Horizontal Rail 63 HP
- nVent SCHROFF Horizontal Rail 42 HP
- nVent SCHROFF EuropacPRO Series 3 U Aluminium Sub Rack 205 mm Depth
- nVent SCHROFF Horizontal Rail 84 HP
- nVent SCHROFF Horizontal Rail 84 HP
- nVent SCHROFF Horizontal Rail 84 HP
- nVent SCHROFF Horizontal Rail 42 HP
- nVent SCHROFF Horizontal Rail 63 HP
