nVent SCHROFF Universal, 1 U, 34kg Max Load

Subtotal (1 unit)*

$245.04

(exc. GST)

$269.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$245.04

*price indicative

RS Stock No.:
277-3803
Distrelec Article No.:
110-33-426
Mfr. Part No.:
20110-092
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Sub Type

Universal

Product Type

Telescopic Slides

Maximum Load

34kg

Material

Steel

Width

457mm

Extension

100%

Rack Unit

1U

Standards/Approvals

No

Series

20110

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent Schroff telescopic slide universal which is slim having rack height of 1 U and length of 457 mm. The universal telescopic rails can also be fitted without additional components in non-standard applications, this also in other than 19 inch cabinets.

Lateral mounting

Static load-carrying capacity

Maximum installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy