nVent SCHROFF Telescopic Rail
- RS Stock No.:
- 269-8549
- Mfr. Part No.:
- 20110-096
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$251.85
(exc. GST)
$277.04
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $251.85 |
*price indicative
- RS Stock No.:
- 269-8549
- Mfr. Part No.:
- 20110-096
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Type | Telescopic Rail | |
| Material | Steel | |
| Width | 660mm | |
| Series | 20110 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Type Telescopic Rail | ||
Material Steel | ||
Width 660mm | ||
Series 20110 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent SCHROFF telescopic slide has static load-carrying capacity per pair is 23 to 39 kg. The universal telescopic rail can also be fitted without additional components in non-standard applications, this also in other than 19 cabinets.
Lateral mounting on the 19 uprights
Can be removed
Extension length greater than 100 %
Can be removed
Extension length greater than 100 %
Related links
- nVent SCHROFF Telescopic Rail
- nVent SCHROFF Telescopic Rail Kit
- nVent SCHROFF EuropacPRO Series Telescopic Rail for Use with Subracks, 355mm
- nVent SCHROFF EuropacPRO Series Telescopic Rail for Use with Cabinet, 600 x 465mm
- nVent SCHROFF Slide Rail 1U, 100kg Max Load
- nVent SCHROFF Eurorack Series Aluminium Telescopic Rail for Use with Cabinet, 800 x 680mm
- nVent SCHROFF, 1U
- nVent SCHROFF Drawer, 2U
