Rittal Support Rail, 26 mm Depth
- RS Stock No.:
- 187-9250
- Mfr. Part No.:
- 8617830
- Brand:
- Rittal
Subtotal (1 pack of 2 units)*
$381.17
(exc. GST)
$419.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $190.585 | $381.17 |
*price indicative
- RS Stock No.:
- 187-9250
- Mfr. Part No.:
- 8617830
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Sub Type | Support Rail | |
| Product Type | Rack Rail | |
| Material | Sheet Steel | |
| Depth | 26mm | |
| Width | 48mm | |
| Finish | Zinc Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Sub Type Support Rail | ||
Product Type Rack Rail | ||
Material Sheet Steel | ||
Depth 26mm | ||
Width 48mm | ||
Finish Zinc Plated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
For heavy installed equipment such as transformers. The T-head screw and slot in the support rail accommodate all mounting dimensions.
Related links
- Rittal Support Rail, 26 mm Depth
- nVent SCHROFF Cable Support Rail, 600 mm Depth
- Rittal Support Rail
- Rittal Support Rail, 5000N Max Load
- Cablofil International Support Rail Pre-Galvanised Steel Cable Tray Accessory 22 mm Depth
- Cablofil International Support Rail Pre-Galvanised Steel Cable Tray Accessory 22 mm Depth
- Rittal TS Series Sheet Steel Support Rail 75 mm L For Use With SE TS, CM
- Rittal Guide Rail, 190 mm Depth
