Recently searched

    Rittal Natural Steel C-clamp, 18mm Max. Bundle

    Subtotal (1 pack of 25 units)**

    $182.45

    (exc. GST)

    $200.70

    (inc. GST)

    Add to Basket
    Select or type quantity
    75 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    25 +$7.298$182.45

    **price indicative

    RS Stock No.:
    265-1181
    Mfr. Part No.:
    2352000
    Brand:
    Rittal
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Rittal

    Cable Clip/Clamp Style

    C-clamp

    Maximum Bundle Diameter

    18mm

    Affixing Method

    Screw

    Material

    Steel

    Colour

    Natural

    Related links