Takachi Electric Industrial Beige Steel End Panel, 1U, Ventilated, 482.6 x 44mm
- RS Stock No.:
- 823-7815
- Mfr. Part No.:
- KPY-44A
- Brand:
- Takachi Electric Industrial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 823-7815
- Mfr. Part No.:
- KPY-44A
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Type | End Panel | |
| Colour | Beige | |
| Material | Steel | |
| Width | 482.6mm | |
| Ventilated | Yes | |
| Dimensions | 482.6 x 44mm | |
| Rack Units | 1U | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Type End Panel | ||
Colour Beige | ||
Material Steel | ||
Width 482.6mm | ||
Ventilated Yes | ||
Dimensions 482.6 x 44mm | ||
Rack Units 1U | ||
- COO (Country of Origin):
- JP
- RS Stock No. 2608311
- Mfr. Part No. Z745D
Each
$236.27
- RS Stock No. 2241461
- Mfr. Part No. GTZ3210000R0001
Each (In a Pack of 10)
$55.379
- RS Stock No. 2241455
- Mfr. Part No. GTZ3229000R0001
Each (In a Pack of 10)
$55.05
Related links
- Takachi Electric Industrial Black Steel End Panel Ventilated, 482.6 x 44mm
- Takachi Electric Industrial Beige Steel Blanking Panel 482.6 x 44mm
- Takachi Electric Industrial Black Steel End Panel Ventilated, 482.6 x 88mm
- Takachi Electric Industrial Black Steel Blanking Panel 482.6 x 132.5mm
- Takachi Electric Industrial Aluminium Enclosure, 354.8 x 482.6 x 3mm
- Takachi Electric Industrial Black Steel Blanking Panel 482.6 x 88mm
- Takachi Electric Industrial 2 Surface Mount (SMT) Board FR4 With 16 x 25 1 mm Holes 69 mm 44mm
- Takachi Electric Industrial AP Series Silver Aluminium A1050P Enclosure 132.5 mm











