Takachi Electric Industrial Beige Steel Blanking Panel, 1U, 482.6 x 44mm
- RS Stock No.:
- 823-7786
- Mfr. Part No.:
- SPY-44A
- Brand:
- Takachi Electric Industrial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 823-7786
- Mfr. Part No.:
- SPY-44A
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Type | Blanking Panel | |
| Colour | Beige | |
| Material | Steel | |
| Width | 482.6mm | |
| Dimensions | 482.6 x 44mm | |
| Rack Units | 1U | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Type Blanking Panel | ||
Colour Beige | ||
Material Steel | ||
Width 482.6mm | ||
Dimensions 482.6 x 44mm | ||
Rack Units 1U | ||
- COO (Country of Origin):
- JP
Related links
- Takachi Electric Industrial Beige Steel End Panel Ventilated, 482.6 x 44mm
- Takachi Electric Industrial Black Steel Blanking Panel 482.6 x 132.5mm
- Takachi Electric Industrial Black Steel End Panel Ventilated, 482.6 x 44mm
- Takachi Electric Industrial Black Steel Blanking Panel 482.6 x 88mm
- Takachi Electric Industrial Black Steel Blanking Panel, 1 U 482.6mm
- StarTech.com Black Steel Blanking Panel Shielded 493 mm 44mm
- Takachi Electric Industrial Aluminium Enclosure, 354.8 x 482.6 x 3mm
- Takachi Electric Industrial Black Steel End Panel Ventilated, 482.6 x 88mm
