nVent SCHROFF Glass Cabinet Door, 12 U 553mm
- RS Stock No.:
- 754-0811
- Mfr. Part No.:
- 27230-003
- Brand:
- nVent SCHROFF
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save $146.61
View bulk pricing optionsSubtotal (1 unit)*
$768.41
(exc. GST)
$845.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $768.41 | - |
| 3 + | $719.54 | $146.61 |
*price indicative
- RS Stock No.:
- 754-0811
- Mfr. Part No.:
- 27230-003
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Material | Glass | |
| Width | 553mm | |
| Rack Unit | 12U | |
| Sub Type | Cabinet Door | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Material Glass | ||
Width 553mm | ||
Rack Unit 12U | ||
Sub Type Cabinet Door | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
NOVASTAR Cabinet Door
A range of glass and steel doors for use with the NOVASTAR 19in. cabinet. The glass door is smoke grey and the steel door is light grey (RAL 7035).
Can be assembled at front and rear
Opening angle 180°
Supplied with
Glazed Door: 1 x 6mm smoke grey glazed single pane safety glass door (ESG); 1 x safety lock with DIN cylinder and 2 keys; 2 x black plastic hinges; 1 x assembly kit.
Steel Door: 1 x 1.5mm steel door (RAL 7035); 1 x safety lock with DIN cylinder and 2 keys; 2 x black plastic hinges; 1 x assembly kit.
Steel Door: 1 x 1.5mm steel door (RAL 7035); 1 x safety lock with DIN cylinder and 2 keys; 2 x black plastic hinges; 1 x assembly kit.
Related links
- nVent SCHROFF Glass Cabinet Door, 20 U 553mm
- nVent SCHROFF Glass Cabinet Door, 25 U 553mm
- nVent SCHROFF Glass Cabinet Door, 34 U 553mm
- nVent SCHROFF Glass Cabinet Door, 9 U 553mm
- nVent SCHROFF Glass Cabinet Door, 16 U 553mm
- nVent SCHROFF Steel Cabinet Door, 12 U 553mm
- nVent SCHROFF Novastar Series 12 U-Rack Server Cabinet, 553 mm 589 mm
- nVent SCHROFF Steel Rear Panel, 12 U 553mm










