Fibox Light Grey Polycarbonate Front Panel 257 mm 30mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$21.44

(exc. GST)

$23.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$21.44
6 - 24$20.72
25 +$19.94

*price indicative

RS Stock No.:
738-9155
Mfr. Part No.:
FC PC 25/22 SET
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

Rack Panel

Colour

Light Grey

Material

Polycarbonate

Width

30mm

Sub Type

Front Panel

Length

257mm

Standards/Approvals

No

COO (Country of Origin):
FI

CARDMASTER Polycarbonate Enclosures - IP65


The Cardmaster range of enclosures from Fibox are ideal for packaging instrumentation, measurement, monitoring and process control equipment. The box provides two compartments, one for circuit board insertion and the other for terminals and wiring.

RoHS Compliant and Halogen Free

Good chemical resistance

Electrically insulated

Temperature range -40 to +80 °C

Flammability rating UL 94-5V

Impact resistance IK07 (side surface), IK08 (front surface)

Note

The aluminium front plates fit flush on the front of the enclosure whereas the polycarbonate front plates have a frame and PUR gasket.

Standards

EN 62208: 2003 (50298: 1998). EN 60950. GostR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy