nVent SCHROFF Grey Aluminium, 2 U, 42 HP 452.1 mm 128.4mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
721-3105
Mfr. Part No.:
30823209
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Front Panel

Colour

Grey

Material

Aluminium

Width

128.4mm

Ventilated

No

Horizontal Pitch

42HP

Rack Unit

2U

Standards/Approvals

No

Hinges

No

Length

452.1mm

COO (Country of Origin):
DE

CompacPRO Front Panel


A Schroff CompacPRO front panel which is screwed to the front frame of the case.

Front panel, anodised 3mm thick aluminium, cut edges plain

RoHS compliant

Related links