nVent SCHROFF Rear Panel, 16 U 733mm

Subtotal (1 unit)*

$291.81

(exc. GST)

$320.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$291.81

*price indicative

RS Stock No.:
255-0820
Mfr. Part No.:
25230-430
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Rack Panel

Width

733mm

Rack Unit

16U

Sub Type

Rear Panel

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The nVent-Schroff's Novastar rear panel with 3U cable ducting for improved cable management. This cable ducting comes with door hinge bracket and can be fitted at top or bottom.

2 twist-locking catches (Torx T30, with 1/4 turn)

Includes grounding

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy