- RS Stock No.:
- 206-1261
- Mfr. Part No.:
- 8640045
- Brand:
- Rittal
Stocked by manufacturer – available for delivery 16/05/2024
Added
Price (ex. GST) Each (In a Pack of 2)
$136.695
(exc. GST)
$150.365
(inc. GST)
Units | Per unit | Per Pack* |
2 + | $136.695 | $273.39 |
*price indicative |
- RS Stock No.:
- 206-1261
- Mfr. Part No.:
- 8640045
- Brand:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Rittal Base/plinth trim panel, side, carbon steel, optimized design, for side blanking of a base/plinth unit and additional stability or the interior installation of bayed base/plinths. One 200 mm high or two 100 mm high trim panels can optionally be fitted on 200 mm high base/plinths. Base/plinth trim panels are used in the depth to finish off a base/plinth unit at the sides.
Carbon Steel Material
Easy Installation
Excellent Quality
Easy Installation
Excellent Quality
Specifications
Attribute | Value |
---|---|
Type | Rack Panel |
Colour | Black |
Material | Steel |
Ventilated | No |
Horizontal Pitch | 40HP |
Hinges | No |
Related links
- Rack Cooling
- Server Rack Shelves
- Rittal Black Steel Rack Panel 200 x 800mm
- Rittal Black Steel Rack Panel 200 x 1200mm
- nVent SCHROFF RatiopacPRO Series 1 x 6U Aluminium Zinc Rack Mount...
- Siemens 6ES Series Rack for Use with IPC547C Rack PC 547B SIMATIC IPC547E
- Rittal Rack Panels
- Legrand Plastic Cable Entry Panel for Use with LCS³ Server Rack