- RS Stock No.:
- 206-1228
- Mfr. Part No.:
- 8640000
- Brand:
- Rittal
Stocked by manufacturer – available for delivery 16/05/2024
Added
Price (ex. GST) Each (In a Pack of 2)
$125.94
(exc. GST)
$138.53
(inc. GST)
Units | Per unit | Per Pack* |
2 + | $125.94 | $251.88 |
*price indicative |
- RS Stock No.:
- 206-1228
- Mfr. Part No.:
- 8640000
- Brand:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Rittal Base/plinth corner piece with base/plinth trim panels, front and rear, optimized design of the VX base/plinth system with improved stability and easy handling due to trim panels screw-fastened from the front. The existing advantages of the base/plinth are retained.
Optimized Design
Base/plinth trim panels on the side for closing off a base/plinth unit for additional stabilization
Corner and baying covers: Plastic
Base/plinth trim panels on the side for closing off a base/plinth unit for additional stabilization
Corner and baying covers: Plastic
Specifications
Attribute | Value |
---|---|
Type | Rack Panel |
Colour | Black |
Material | Steel |
Ventilated | No |
Horizontal Pitch | 20HP |
Handles | No |
Hinges | No |
Related links
- Rack Cooling
- Server Rack Shelves
- Rittal Black Sheet Steel Rack Panel, 20HP
- Rittal Black Steel Rack Panel 100 x 400mm
- nVent SCHROFF RatiopacPRO Series 1 x 6U Aluminium Zinc Rack Mount...
- Siemens 6ES Series Rack for Use with IPC547C Rack PC 547B SIMATIC IPC547E
- Rittal Rack Panels
- Legrand Plastic Cable Entry Panel for Use with LCS³ Server Rack