Rittal Black Sheet Steel Rack Panel, 20HP
- RS Stock No.:
- 206-1230
- Mfr. Part No.:
- 8640002
- Brand:
- Rittal
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$84.415
(exc. GST)
$92.857
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 + | $84.415 | $168.83 |
*price indicative
- RS Stock No.:
- 206-1230
- Mfr. Part No.:
- 8640002
- Brand:
- Rittal
Related links
- Rittal Black Steel Rack Panel, 20HP
- Rittal Black Steel Rack Panel, 20HP, 100 x 400mm
- Rittal Sheet Steel Rack Panel
- Rittal Black Steel Rack Panel, 40HP
- Rittal Black Steel Rack Panel, 40HP, 200 x 1200mm
- Rittal Black Steel Rack Panel, 40HP, 200 x 800mm
- Rittal Sheet Steel Side Panel
- Rittal Sheet Steel Cable Entry Panel for Use with Cable Entry...