Rittal Black Steel Rack Panel, 20 HP
- RS Stock No.:
- 206-1231
- Mfr. Part No.:
- 8640003
- Brand:
- Rittal
Subtotal (1 pack of 2 units)*
$418.00
(exc. GST)
$459.80
(inc. GST)
Add 2 units to get free delivery
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $209.00 | $418.00 |
*price indicative
- RS Stock No.:
- 206-1231
- Mfr. Part No.:
- 8640003
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Rack Panel | |
| Colour | Black | |
| Material | Steel | |
| Ventilated | No | |
| Horizontal Pitch | 20HP | |
| Sub Type | Rack Panel | |
| Hinges | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Rack Panel | ||
Colour Black | ||
Material Steel | ||
Ventilated No | ||
Horizontal Pitch 20HP | ||
Sub Type Rack Panel | ||
Hinges No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Rittal Rack Panel, Base/Plinth Corner Piece, Sheet Steel Material - 8640003
Choose this base/plinth corner piece from Rittal for the sturdy mounting of your heavy-duty enclosures. It works with products in the VX series and provides stability and ground support to create space for neat cable management. The component has pre-drilled mounting holes that make it a breeze to screw into your enclosure for time-saving installation. This unit comes with corner covers, so you can shield the cable opening points after assembly for greater protection of your equipment.
Features & Benefits
• Durable sheet steel body resists corrosion and impact for long-lasting service in harsh environments
• Modular design for ease of integration into an existing setup
Applications
• Power distribution stations
• Food production industry
• Oil and gas plants
What tools do I need to install this corner piece?
To install this kit, all you'll need is a simple screwdriver.
Related links
- Rittal Black Steel Rack Panel, 20 HP 600 mm
- Rittal Black Steel Rack Panel, 20 HP 1600 mm
- Rittal Black Steel Rack Panel, 40 HP 200 mm
- Rittal Black Steel Rack Panel, 40 HP 200 mm 200 mm
- Rittal Black Steel Rack Panel, 20HP
- Rittal Black Sheet Steel Rack Panel, 40 HP
- Rittal Black Steel Blanking Panel, 1 U
- RS PRO Black Steel Rack Panel 27 mm Ventilated, Shielded 482.6 mm 88.5 mm
