Rittal RAL 7035 Sheet Steel Partial Mounting Plate 400 mm
- RS Stock No.:
- 187-9259
- Mfr. Part No.:
- 8617510
- Brand:
- Rittal
Subtotal (1 unit)*
$162.05
(exc. GST)
$178.26
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $162.05 |
*price indicative
- RS Stock No.:
- 187-9259
- Mfr. Part No.:
- 8617510
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Rack Panel | |
| Colour | RAL 7035 | |
| Material | Sheet Steel | |
| Width | 400 mm | |
| Sub Type | Partial Mounting Plate | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Rack Panel | ||
Colour RAL 7035 | ||
Material Sheet Steel | ||
Width 400 mm | ||
Sub Type Partial Mounting Plate | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
To accommodate additional components inside the enclosure. Partial mounting plates can be used extremely flexibly, providing a platform for a diverse range of applications.
Related links
- Rittal RAL 7035 Sheet Steel Partial Mounting Plate 400 mm
- Rittal RAL 7035 Sheet Steel Partial Mounting Plate 1200 mm
- Rittal RAL 7035 Sheet Steel Partial Mounting Plate 900 mm
- Rittal RAL 7035 Sheet Steel Partial Mounting Plate 500 mm
- Rittal RAL 7035 Sheet Steel Partial Mounting Plate 800 mm
- Rittal RAL 7035 Sheet Steel Partial Mounting Plate 600 mm
- Rittal RAL 7035 Sheet Steel Partial Mounting Plate 1000 mm
- Rittal RAL 7035 Sheet Steel 800 mm
