Rittal RAL 7035 Steel Partial Mounting Plate 1m

Subtotal (1 unit)*

$362.24

(exc. GST)

$398.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$362.24

*price indicative

RS Stock No.:
187-9249
Mfr. Part No.:
8617600
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Rack Panel

Colour

RAL 7035

Material

Steel

Width

1m

Sub Type

Partial Mounting Plate

Standards/Approvals

No

To accommodate additional components inside the enclosure. Partial mounting plates can be used extremely flexibly, providing a platform for a diverse range of applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy