Rittal RAL 7035 Steel Partial Mounting Plate 500mm
- RS Stock No.:
- 187-9255
- Mfr. Part No.:
- 8617550
- Brand:
- Rittal
Subtotal (1 unit)*
$297.18
(exc. GST)
$326.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $297.18 |
*price indicative
- RS Stock No.:
- 187-9255
- Mfr. Part No.:
- 8617550
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Rack Panel | |
| Colour | RAL 7035 | |
| Material | Steel | |
| Width | 500mm | |
| Sub Type | Partial Mounting Plate | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Rack Panel | ||
Colour RAL 7035 | ||
Material Steel | ||
Width 500mm | ||
Sub Type Partial Mounting Plate | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
To accommodate additional components inside the enclosure. Partial mounting plates can be used extremely flexibly, providing a platform for a diverse range of applications.
Related links
- Rittal RAL 7035 Sheet Steel Partial Mounting Plate 500mm
- Rittal RAL 7035 Sheet Steel Partial Mounting Plate 900mm
- Rittal RAL 7035 Sheet Steel Partial Mounting Plate 1200mm
- Rittal RAL 7035 Sheet Steel Partial Mounting Plate 800mm
- Rittal RAL 7035 Sheet Steel Partial Mounting Plate 1000mm
- Rittal RAL 7035 Sheet Steel Partial Mounting Plate 600mm
- Rittal RAL 7035 Sheet Steel Partial Mounting Plate 400mm
- Rittal Sheet Steel Zinc Plated Partial Mounting Plate TP Series, SE
