Rittal Grey Steel Monitor Panel, 9U, 19 x 17in
- RS Stock No.:
- 187-6644
- Mfr. Part No.:
- 8620092
- Brand:
- Rittal
Stocked by manufacturer – available for delivery 15/10/2024
Price (ex. GST) Each (In a Pack of 2)
$91.205
(exc. GST)
$100.325
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 + | $91.205 | $182.41 |
*price indicative
Related links
- Rittal Grey Steel Base Panel
- Rittal Grey Steel Cable Panel, 1U
- Rittal Grey Steel Base Panel, Ventilated
- Rittal Grey Steel Divider Panel, 1U
- Rittal Grey Steel Vent Grille, Parallel Slat, 110 x 330mm
- Rittal Grey Steel Vent Grille, Parallel Slat, 100 x 210mm
- Rittal Grey Steel Vent Grille, Parallel Slat, 110 x 160mm
- Rittal Grey Steel Side Panel, 42U, 2000 x 1000mm