Rittal Grey Steel Base Panel Ventilated 800mm
- RS Stock No.:
- 187-6636
- Mfr. Part No.:
- 8620071
- Brand:
- Rittal
Subtotal (1 pack of 2 units)*
$908.96
(exc. GST)
$999.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $454.48 | $908.96 |
*price indicative
- RS Stock No.:
- 187-6636
- Mfr. Part No.:
- 8620071
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Rack Panel | |
| Colour | Grey | |
| Material | Steel | |
| Width | 800mm | |
| Ventilated | Yes | |
| Sub Type | Base Panel | |
| Hinges | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Rack Panel | ||
Colour Grey | ||
Material Steel | ||
Width 800mm | ||
Ventilated Yes | ||
Sub Type Base Panel | ||
Hinges No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Stainless steel base/plinth trim panels are used in the depth to finish off a base/plinth unit at the sides or for the interior installation of bayed base/plinths. The 100 mm high trim panels may also be used in a 200 mm high base/plinth and combined. To finish off a base/plinth unit at the sides and for additional stabilisation or for the interior configuration of bayed base/plinths. One 200 mm high or two 100 mm high trim panels may optionally be fitted on 200 mm high base/plinths.
Related links
- Rittal Grey Steel Base Panel Ventilated 600mm
- Rittal Grey Steel Base Panel 600mm
- Rittal Grey Steel Base Panel 1200mm
- Rittal Grey Stainless Steel Base Panel 600mm
- Rittal Grey Stainless Steel Base Panel 500mm
- Rittal Grey Stainless Steel Base Panel 400mm
- Rittal Stainless Steel Base Panel 600mm
- Rittal Stainless Steel Base Panel 400mm
