nVent SCHROFF Aluminium
- RS Stock No.:
- 563-831
- Distrelec Article No.:
- 152-52-390
- Mfr. Part No.:
- 20846433
- Brand:
- nVent SCHROFF
This image is representative of the product range
Subtotal (1 unit)*
$22.09
(exc. GST)
$24.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.09 |
*price indicative
- RS Stock No.:
- 563-831
- Distrelec Article No.:
- 152-52-390
- Mfr. Part No.:
- 20846433
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Material Aluminium | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- nVent SCHROFF Aluminium
- nVent SCHROFF Aluminium Cover Plate
- nVent SCHROFF Aluminium Chassis Shielded
- nVent SCHROFF Aluminium Cover Plate 235 mm 235mm
- nVent SCHROFF Aluminium Chassis Shielded
- nVent SCHROFF Aluminium Rack Panel
- nVent SCHROFF Aluminium Rack Panel 40.3mm
- nVent SCHROFF Aluminium Rack Panel 20mm









