Schneider Electric Dark Grey Steel, PA66-GF20, Polycarbonate, 1 U 490mm

Subtotal (1 unit)*

$1,742.14

(exc. GST)

$1,916.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,742.14

*price indicative

RS Stock No.:
357-861
Mfr. Part No.:
VDIG328241BX0
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Rack Panel

Colour

Dark Grey

Material

Steel, PA66-GF20, Polycarbonate

Width

490mm

Rack Unit

1U

Standards/Approvals

2011, NF C 20-150, ISO/IEC 11801:ed. 2.2, IEC 60297

COO (Country of Origin):
FR
The Schneider Electric Actassi 19-C Patch Panel, Flat Angled 19" 1U, features 24 ports with S-One STP Cat6A compatibility. It is designed for high-performance network setups, ensuring efficient cable management and reliable data transmission. Its angled design enhances accessibility and organization in rack systems.

EU RoHS Directive

IEC 60297 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy