RS Better World
Schneider Electric Dark Grey Fibre Rack Shelf, 1 U, Unshielded 480 mm 480mm
- RS Stock No.:
- 119-244
- Mfr. Part No.:
- ACTFM1UBLC48U
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$235.92
(exc. GST)
$259.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $235.92 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 119-244
- Mfr. Part No.:
- ACTFM1UBLC48U
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rack Panel | |
| Handle | No | |
| Colour | Dark Grey | |
| Material | Fibre | |
| Width | 480mm | |
| Ventilated | No | |
| Rack Unit | 1U | |
| Sub Type | Rack Shelf | |
| Shielding | Unshielded | |
| Length | 480mm | |
| Hinges | No | |
| Standards/Approvals | EIA-310D | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rack Panel | ||
Handle No | ||
Colour Dark Grey | ||
Material Fibre | ||
Width 480mm | ||
Ventilated No | ||
Rack Unit 1U | ||
Sub Type Rack Shelf | ||
Shielding Unshielded | ||
Length 480mm | ||
Hinges No | ||
Standards/Approvals EIA-310D | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
The Schneider Electric Lactase Fibre Patch Panel is designed for telecom applications, providing a reliable and efficient solution for managing fibre connections. With a 1U design and 48 LC duplex ports, this patch panel offers high performance in a compact form factor, making it ideal for indoor installations in telecom environments.
High-density fibre connections
Enhancing the aesthetic of the installation
Complies with EIA-310D standards for quality and performance assurance
EU RoHS Directive compliant, providing peace of mind for environmental sustainability
- RS Stock No. 4371968
- Mfr. Part No. 20838-110
1 Bag of 5
$34.16
- RS Stock No. 2206275
- Mfr. Part No. NSYCRTM3UD
Each
$86.03
Related links
- Schneider Electric Dark Grey Metal, 1 U 490mm
- Schneider Electric Dark Grey Dc01, 1 U 490mm
- Schneider Electric Dark Grey Dc01 Polycarbonate, 1 U 490mm
- Schneider Electric Dark Grey PA66-GF20 2 U 484mm
- RS PRO Grey Steel Air Vent Unshielded 480 mm 43.7mm
- ebm-papst AC Axial Fan 3175 m³/h IP55 480 mm 213 mm
- StarTech.com Black Shelf 15kg Load, 19in x 178 mm
- StarTech.com Black Shelf 25kg Load, 483mm x 483 mm











