Rittal Unpainted Aluminium Front Panel, 6U, 12HP
- RS Stock No.:
- 173-656
- Mfr. Part No.:
- 3684919
- Brand:
- Rittal
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-656
- Mfr. Part No.:
- 3684919
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Type | Front Panel | |
| Colour | Unpainted | |
| Material | Aluminium | |
| Width | 60.7mm | |
| Horizontal Pitch | 12HP | |
| Rack Units | 6U | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Type Front Panel | ||
Colour Unpainted | ||
Material Aluminium | ||
Width 60.7mm | ||
Horizontal Pitch 12HP | ||
Rack Units 6U | ||
- COO (Country of Origin):
- DE
Standard Front Filler Panels
Parts supplied:
1 x Filler panel: 2.5 mm aluminium, clear anodised
Note
Also required: Mounting screws with plastic collars
Ripac Extras/Upgrades for ECO and Vario Sub-Rack Ranges
Extras/Upgrades for the Ripac ECO and Vario sub-rack range for mounting Euroboards and double Euroboards and plug-in modules, in 482.6mm (19) racks.
Related links
- Rittal Unpainted Aluminium Front Panel 12HP
- Rittal Unpainted Aluminium Front Panel 10HP
- Rittal Unpainted Aluminium Front Panel 8HP
- Rittal Unpainted Aluminium Front Panel 84HP
- Rittal Unpainted Aluminium Front Panel 4HP
- Rittal Unpainted Aluminium Front Panel 21HP, 106.4 x 262.05mm
- Rittal Unpainted Aluminium Front Panel 6HP, 30.1 x 262.05mm
- nVent SCHROFF Front Panel 12HP
